
HSML-C110 | |
|---|---|
DigiKey Part Number | 516-HSML-C110TR-ND - Tape & Reel (TR) 516-HSML-C110CT-ND - Cut Tape (CT) 516-HSML-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C110 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23720 € | 23,72 € |
| 500 | 0,19556 € | 97,78 € |
| 1.000 | 0,18187 € | 181,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16425 € | 492,75 € |
| 6.000 | 0,15527 € | 931,62 € |
| 9.000 | 0,15067 € | 1.356,03 € |
| 15.000 | 0,14547 € | 2.182,05 € |
| 21.000 | 0,14237 € | 2.989,77 € |
| 30.000 | 0,13936 € | 4.180,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

