
HSMJ-A401-T40M1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A401-T40M1TR-ND - Tape & Reel (TR) 516-HSMJ-A401-T40M1CT-ND - Cut Tape (CT) 516-HSMJ-A401-T40M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A401-T40M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,29304 € | 146,52 € |
| 1.000 | 0,27410 € | 274,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25801 € | 516,02 € |
| 4.000 | 0,24435 € | 977,40 € |
| 6.000 | 0,23735 € | 1.424,10 € |
| 10.000 | 0,22945 € | 2.294,50 € |
| 14.000 | 0,22475 € | 3.146,50 € |
| 20.000 | 0,22016 € | 4.403,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

