Red 615nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMJ-A101-S00J1

DigiKey Part Number
516-HSMJ-A101-S00J1TR-ND - Tape & Reel (TR)
516-HSMJ-A101-S00J1CT-ND - Cut Tape (CT)
516-HSMJ-A101-S00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMJ-A101-S00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
HSMJ-A101-S00J1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
621nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,43900 €4,39 €
1000,31930 €31,93 €
5000,26588 €132,94 €
1.0000,24835 €248,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23347 €466,94 €
4.0000,22084 €883,36 €
6.0000,21436 €1.286,16 €
10.0000,20705 €2.070,50 €
14.0000,20270 €2.837,80 €
20.0000,19845 €3.969,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €