
HSMH-H265 | |
|---|---|
DigiKey Part Number | 516-HSMH-H265TR-ND - Tape & Reel (TR) 516-HSMH-H265CT-ND - Cut Tape (CT) 516-HSMH-H265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H265 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,23354 € | 116,77 € |
| 1.000 | 0,21773 € | 217,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19738 € | 592,14 € |
| 6.000 | 0,18703 € | 1.122,18 € |
| 9.000 | 0,18171 € | 1.635,39 € |
| 15.000 | 0,17572 € | 2.635,80 € |
| 21.000 | 0,17215 € | 3.615,15 € |
| 30.000 | 0,16868 € | 5.060,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

