
HSMH-H110 | |
|---|---|
DigiKey Part Number | 516-HSMH-H110TR-ND - Tape & Reel (TR) 516-HSMH-H110CT-ND - Cut Tape (CT) 516-HSMH-H110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H110 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,11954 € | 59,77 € |
| 1.000 | 0,11041 € | 110,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09865 € | 295,95 € |
| 6.000 | 0,09264 € | 555,84 € |
| 9.000 | 0,08956 € | 806,04 € |
| 15.000 | 0,08607 € | 1.291,05 € |
| 21.000 | 0,08400 € | 1.764,00 € |
| 30.000 | 0,08198 € | 2.459,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

