
HSMH-A100-L00J1 | |
|---|---|
DigiKey Part Number | 516-3235-2-ND - Tape & Reel (TR) 516-3235-1-ND - Cut Tape (CT) 516-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-A100-L00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15296 € | 76,48 € |
| 1.000 | 0,14181 € | 141,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13230 € | 264,60 € |
| 4.000 | 0,12423 € | 496,92 € |
| 6.000 | 0,12008 € | 720,48 € |
| 10.000 | 0,11540 € | 1.154,00 € |
| 14.000 | 0,11261 € | 1.576,54 € |
| 20.000 | 0,10989 € | 2.197,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



