
HSMG-C265 | |
|---|---|
DigiKey Part Number | 516-1467-2-ND - Tape & Reel (TR) 516-1467-1-ND - Cut Tape (CT) 516-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C265 |
Description | LED GREEN DIFF CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 1305 (3412 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,19310 € | 19,31 € |
| 500 | 0,15820 € | 79,10 € |
| 1.000 | 0,14669 € | 146,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13187 € | 395,61 € |
| 6.000 | 0,12431 € | 745,86 € |
| 9.000 | 0,12044 € | 1.083,96 € |
| 15.000 | 0,11606 € | 1.740,90 € |
| 21.000 | 0,11345 € | 2.382,45 € |
| 30.000 | 0,11091 € | 3.327,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





