
HSMG-C120 | |
|---|---|
DigiKey Part Number | 516-1797-2-ND - Tape & Reel (TR) 516-1797-1-ND - Cut Tape (CT) 516-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C120 |
Description | LED GREEN CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C120 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,17652 € | 176,52 € |
| 2.000 | 0,16517 € | 330,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15553 € | 622,12 € |
| 8.000 | 0,14735 € | 1.178,80 € |
| 12.000 | 0,14315 € | 1.717,80 € |
| 20.000 | 0,13842 € | 2.768,40 € |
| 28.000 | 0,13560 € | 3.796,80 € |
| 40.000 | 0,13286 € | 5.314,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






