
HSMG-C110 | |
|---|---|
DigiKey Part Number | 516-1452-2-ND - Tape & Reel (TR) 516-1452-1-ND - Cut Tape (CT) 516-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C110 |
Description | LED GREEN DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.60mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09864 € | 49,32 € |
| 1.000 | 0,09087 € | 90,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08084 € | 242,52 € |
| 6.000 | 0,07571 € | 454,26 € |
| 9.000 | 0,07308 € | 657,72 € |
| 15.000 | 0,07011 € | 1.051,65 € |
| 21.000 | 0,06833 € | 1.434,93 € |
| 30.000 | 0,06661 € | 1.998,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










