
HSMF-C255 | |
|---|---|
DigiKey Part Number | 516-4440-2-ND - Tape & Reel (TR) 516-4440-1-ND - Cut Tape (CT) 516-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C255 |
Description | LED RGB 1205 SMD REV MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 521nm Green, 466nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm Red, 516nm Green, 462nm Blue | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,79071 € | 4.744,26 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

