MFR Recommended

HSMF-C180-000A2 | |
|---|---|
DigiKey Part Number | 516-HSMF-C180-000A2-ND |
Manufacturer | |
Manufacturer Product Number | HSMF-C180-000A2 |
Description | LED YLW/YLW-GRN 0606 SMD |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 588nm Yellow, 572nm Yellow-Green LED Indication - Discrete 2.1V Yellow, 2.1V Yellow-Green 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Yellow, 2.1V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 586nm Yellow, 566nm Yellow-Green | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm |

