
HSMF-C177 | |
|---|---|
DigiKey Part Number | 516-HSMF-C177TR-ND - Tape & Reel (TR) 516-HSMF-C177CT-ND - Cut Tape (CT) 516-HSMF-C177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C177 |
Description | LED GRN/ORANGE DIFFUSED 0605 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 525nm Green, 605nm Orange LED Indication - Discrete 3.4V Green, 2V Orange 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Current - Test 10mA Green, 10mA Orange |
Mfr | Viewing Angle 150° Green, 140° Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1613 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Voltage - Forward (Vf) (Typ) 3.4V Green, 2V Orange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 1,09980 € | 109,98 € |
| 500 | 0,95266 € | 476,33 € |
| 1.000 | 0,90471 € | 904,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84328 € | 2.529,84 € |
| 6.000 | 0,81211 € | 4.872,66 € |
| 9.000 | 0,79616 € | 7.165,44 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

