
HSMF-C175 | |
|---|---|
DigiKey Part Number | 516-4396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMF-C175 |
Description | LED AMB/YL/GRN DIFFUSED 0605 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber, Yellow-Green 589nm Amber, 570nm Yellow-Green LED Indication - Discrete 2V Amber, 2V Yellow-Green 0605 (1613 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 2V Yellow-Green | |
Current - Test | 20mA Amber, 20mA Yellow-Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,35747 € | 3.217,23 € |
| Unit Price without VAT: | 0,35747 € |
|---|---|
| Unit Price with VAT: | 0,42539 € |

