
HSMF-C173 | |
|---|---|
DigiKey Part Number | 516-4394-2-ND - Tape & Reel (TR) 516-4394-1-ND - Cut Tape (CT) 516-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C173 |
Description | LED GREEN/RED DIFFUSED 0605 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.4V Green, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA Green, 20mA Red |
Mfr | Viewing Angle 150° Green, 140° Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 517nm Green, 635nm Red |
Configuration Independent | Package / Case 0605 (1613 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Voltage - Forward (Vf) (Typ) 3.4V Green, 2V Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 1,09980 € | 109,98 € |
| 500 | 0,95266 € | 476,33 € |
| 1.000 | 0,90471 € | 904,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84328 € | 2.529,84 € |
| 6.000 | 0,81211 € | 4.872,66 € |
| 9.000 | 0,79616 € | 7.165,44 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

