
HSMF-C153 | |
|---|---|
DigiKey Part Number | 516-HSMF-C153TR-ND - Tape & Reel (TR) 516-HSMF-C153CT-ND - Cut Tape (CT) 516-HSMF-C153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C153 |
Description | LED RED/YELLOW DIFF CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 626nm Red, 586nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 589nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,25070 € | 125,35 € |
| 1.000 | 0,23394 € | 233,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21240 € | 637,20 € |
| 6.000 | 0,20143 € | 1.208,58 € |
| 9.000 | 0,19581 € | 1.762,29 € |
| 15.000 | 0,18946 € | 2.841,90 € |
| 21.000 | 0,18569 € | 3.899,49 € |
| 30.000 | 0,18201 € | 5.460,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

