
HSMF-C146 | |
|---|---|
DigiKey Part Number | 516-3987-2-ND - Tape & Reel (TR) 516-3987-1-ND - Cut Tape (CT) 516-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C146 |
Description | LED BLUE/RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 464nm Blue, 632nm Red LED Indication - Discrete 3.4V Blue, 2.3V Red 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V Blue, 2.3V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 459nm Blue, 644nm Red | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,77680 € | 77,68 € |
| 500 | 0,66620 € | 333,10 € |
| 1.000 | 0,63009 € | 630,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58380 € | 1.751,40 € |
| 6.000 | 0,56029 € | 3.361,74 € |
| 9.000 | 0,54826 € | 4.934,34 € |
| 15.000 | 0,53468 € | 8.020,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

