
HSMF-C128 | |
|---|---|
DigiKey Part Number | 516-4372-2-ND - Tape & Reel (TR) 516-4372-1-ND - Cut Tape (CT) 516-4372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C128 |
Description | LED RGB TOP MNT CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,15800 € | 11,58 € |
| 100 | 0,87960 € | 87,96 € |
| 500 | 0,75644 € | 378,22 € |
| 1.000 | 0,71622 € | 716,22 € |
| 2.000 | 0,68214 € | 1.364,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62815 € | 2.512,60 € |
| 8.000 | 0,60468 € | 4.837,44 € |
| 12.000 | 0,59267 € | 7.112,04 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

