Image for HSMF-C127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C127

DigiKey Part Number
516-4373-2-ND - Tape & Reel (TR)
516-4373-1-ND - Cut Tape (CT)
516-4373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C127
Description
LED RGB CHIP SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.4V Green, 3.4V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm Red, 516nm Green, 464nm Blue
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,68218 €2.046,54 €
6.0000,65576 €3.934,56 €
9.0000,64223 €5.780,07 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,18200 €11,82 €
1000,89930 €89,93 €
5000,77484 €387,42 €
1.0000,73424 €734,24 €
Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,22900 €12,29 €
1000,93530 €93,53 €
5000,80584 €402,92 €
1.0000,76360 €763,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €