
HSMF-C112 | |
|---|---|
DigiKey Part Number | HSMF-C112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMF-C112 |
Description | LED RGB CHIP TOP MNT SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 527nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Viewing Angle 130° Red, 150° Green, 150° Blue |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 629nm Red, 519nm Green, 464nm Blue |
Color | Package / Case 4-SMD, No Lead |
Configuration Common Anode | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 0.69mm L x 0.69mm W |
Lens Size 0.69mm | Height (Max) 0.60mm |
Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.9V Blue | Base Product Number |
Current - Test 10mA Red, 5mA Green, 5mA Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,64264 € | 5.141,12 € |
| Unit Price without VAT: | 0,64264 € |
|---|---|
| Unit Price with VAT: | 0,76474 € |

