
HSME-CA83 | |
|---|---|
DigiKey Part Number | 516-HSME-CA83TR-ND - Tape & Reel (TR) 516-HSME-CA83CT-ND - Cut Tape (CT) 516-HSME-CA83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-CA83 |
Description | LED YLW-GRN 0402 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,23354 € | 116,77 € |
| 1.000 | 0,21773 € | 217,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19738 € | 592,14 € |
| 6.000 | 0,18703 € | 1.122,18 € |
| 9.000 | 0,18171 € | 1.635,39 € |
| 15.000 | 0,17572 € | 2.635,80 € |
| 21.000 | 0,17215 € | 3.615,15 € |
| 30.000 | 0,16868 € | 5.060,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

