Yellow-Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C380

DigiKey Part Number
516-4363-2-ND - Tape & Reel (TR)
516-4363-1-ND - Cut Tape (CT)
516-4363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C380
Description
LED YLW-GRN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50000 €5,00 €
1000,36580 €36,58 €
5000,30584 €152,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,27608 €414,12 €
3.0000,26092 €782,76 €
4.5000,25314 €1.139,13 €
7.5000,24435 €1.832,62 €
10.5000,23913 €2.510,87 €
15.0000,23404 €3.510,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €