Yellow-Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C320

DigiKey Part Number
516-HSME-C320TR-ND - Tape & Reel (TR)
516-HSME-C320CT-ND - Cut Tape (CT)
516-HSME-C320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C320
Description
LED YLW-GRN 0603 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.08mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,44400 €4,44 €
1000,32330 €32,33 €
5000,26924 €134,62 €
1.0000,25148 €251,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22867 €686,01 €
6.0000,21706 €1.302,36 €
9.0000,21111 €1.899,99 €
15.0000,20439 €3.065,85 €
21.0000,20039 €4.208,19 €
30.0000,19650 €5.895,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €