
HSME-C191 | |
|---|---|
DigiKey Part Number | 516-3544-2-ND - Tape & Reel (TR) 516-3544-1-ND - Cut Tape (CT) 516-3544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C191 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-AG1-2943 | QT Brightek (QTB) | 2.786 | 1516-QBLP601-AG1-2943CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,17702 € | 88,51 € |
| 1.000 | 0,16441 € | 164,41 € |
| 2.000 | 0,15369 € | 307,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14458 € | 578,32 € |
| 8.000 | 0,13685 € | 1.094,80 € |
| 12.000 | 0,13289 € | 1.594,68 € |
| 20.000 | 0,12841 € | 2.568,20 € |
| 28.000 | 0,12575 € | 3.521,00 € |
| 40.000 | 0,12316 € | 4.926,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






