Green 560nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-A100-L01J1

DigiKey Part Number
516-2490-2-ND - Tape & Reel (TR)
516-2490-1-ND - Cut Tape (CT)
516-2490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-A100-L01J1
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
566nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33600 €3,36 €
1000,24160 €24,16 €
5000,19944 €99,72 €
1.0000,18556 €185,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17376 €347,52 €
4.0000,16374 €654,96 €
6.0000,15860 €951,60 €
10.0000,15279 €1.527,90 €
14.0000,14934 €2.090,76 €
20.0000,14597 €2.919,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €