
HSMD-C110 | |
|---|---|
DigiKey Part Number | 516-HSMD-C110TR-ND - Tape & Reel (TR) 516-HSMD-C110CT-ND - Cut Tape (CT) 516-HSMD-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C110 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C110 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 605nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,16110 € | 80,55 € |
| 1.000 | 0,14945 € | 149,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13444 € | 403,32 € |
| 6.000 | 0,12679 € | 760,74 € |
| 9.000 | 0,12286 € | 1.105,74 € |
| 15.000 | 0,11843 € | 1.776,45 € |
| 21.000 | 0,11579 € | 2.431,59 € |
| 30.000 | 0,11322 € | 3.396,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

