
HSMD-A100-L40J1 | |
|---|---|
DigiKey Part Number | 516-HSMD-A100-L40J1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMD-A100-L40J1 |
Description | LED ORANGE 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.2V 2-PLCC |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 600nm |
Color | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.20mm Dia | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 2.2V | Base Product Number |

