
HSMC-C400 | |
|---|---|
DigiKey Part Number | HSMC-C400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMC-C400 |
Description | LED RED 1206 SMD |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 90° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 633nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.62mm Dia | Height (Max) 2.65mm |
Voltage - Forward (Vf) (Typ) 2V | Base Product Number |
Current - Test 20mA |

