
HSMC-C280 | |
|---|---|
DigiKey Part Number | 516-3060-2-ND - Tape & Reel (TR) 516-3060-1-ND - Cut Tape (CT) 516-3060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C280 |
Description | LED RED DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,21630 € | 21,63 € |
| 500 | 0,17782 € | 88,91 € |
| 1.000 | 0,16516 € | 165,16 € |
| 2.000 | 0,15439 € | 308,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14524 € | 580,96 € |
| 8.000 | 0,13747 € | 1.099,76 € |
| 12.000 | 0,13349 € | 1.601,88 € |
| 20.000 | 0,12900 € | 2.580,00 € |
| 28.000 | 0,12632 € | 3.536,96 € |
| 40.000 | 0,12372 € | 4.948,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










