Red 626nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C130

DigiKey Part Number
516-HSMC-C130TR-ND - Tape & Reel (TR)
516-HSMC-C130CT-ND - Cut Tape (CT)
516-HSMC-C130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C130
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.94V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
1000,16950 €16,95 €
5000,13822 €69,11 €
1.0000,12793 €127,93 €
2.0000,11917 €238,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11172 €446,88 €
8.0000,10540 €843,20 €
12.0000,10216 €1.225,92 €
20.0000,09849 €1.969,80 €
28.0000,09631 €2.696,68 €
40.0000,09419 €3.767,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €