
HSMC-A461-V00M1 | |
---|---|
DigiKey Part Number | 516-2229-2-ND - Tape & Reel (TR) 516-2229-1-ND - Cut Tape (CT) 516-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A461-V00M1 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,41200 € | 4,12 € |
100 | 0,29950 € | 29,95 € |
500 | 0,24916 € | 124,58 € |
1.000 | 0,23264 € | 232,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21859 € | 437,18 € |
4.000 | 0,20667 € | 826,68 € |
6.000 | 0,20055 € | 1.203,30 € |
10.000 | 0,19365 € | 1.936,50 € |
14.000 | 0,18955 € | 2.653,70 € |
20.000 | 0,18554 € | 3.710,80 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |