
HSMC-A431-Y80M1 | |
|---|---|
DigiKey Part Number | 516-HSMC-A431-Y80M1TR-ND - Tape & Reel (TR) 516-HSMC-A431-Y80M1CT-ND - Cut Tape (CT) 516-HSMC-A431-Y80M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A431-Y80M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31844 € | 159,22 € |
| 1.000 | 0,29818 € | 298,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28098 € | 561,96 € |
| 4.000 | 0,26639 € | 1.065,56 € |
| 6.000 | 0,25891 € | 1.553,46 € |
| 10.000 | 0,25047 € | 2.504,70 € |
| 14.000 | 0,24545 € | 3.436,30 € |
| 20.000 | 0,24055 € | 4.811,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


