Amber 591nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-C680

DigiKey Part Number
516-HSMA-C680TR-ND - Tape & Reel (TR)
516-HSMA-C680CT-ND - Cut Tape (CT)
516-HSMA-C680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C680
Description
LED AMBER CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
1000,16950 €16,95 €
5000,13822 €69,11 €
1.0000,12793 €127,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11467 €344,01 €
6.0000,10790 €647,40 €
9.0000,10442 €939,78 €
15.0000,10050 €1.507,50 €
21.0000,09816 €2.061,36 €
30.0000,09589 €2.876,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €