
HSMA-C170 | |
|---|---|
DigiKey Part Number | 516-1431-2-ND - Tape & Reel (TR) 516-1431-1-ND - Cut Tape (CT) 516-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C170 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,17702 € | 88,51 € |
| 1.000 | 0,16441 € | 164,41 € |
| 2.000 | 0,15369 € | 307,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14458 € | 578,32 € |
| 8.000 | 0,13685 € | 1.094,80 € |
| 12.000 | 0,13289 € | 1.594,68 € |
| 20.000 | 0,12841 € | 2.568,20 € |
| 28.000 | 0,12575 € | 3.521,00 € |
| 40.000 | 0,12316 € | 4.926,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








