
HSMA-C020 | |
|---|---|
DigiKey Part Number | 516-HSMA-C020TR-ND - Tape & Reel (TR) 516-HSMA-C020CT-ND - Cut Tape (CT) 516-HSMA-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C020 |
Description | LED AMBER 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Millicandela Rating | Package / Case 0603 (1608 Metric) |
Lens Style Rectangle with Flat Top | Supplier Device Package |
Lens Size 1.60mm x 0.80mm | Size / Dimension 1.60mm L x 0.80mm W |
Voltage - Forward (Vf) (Typ) 2V | Height (Max) 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,46360 € | 46,36 € |
| 500 | 0,39058 € | 195,29 € |
| 1.000 | 0,36670 € | 366,70 € |
| 2.000 | 0,34643 € | 692,86 € |
| 5.000 | 0,32430 € | 1.621,50 € |
| 10.000 | 0,31050 € | 3.105,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,29036 € | 10.452,96 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

