
HSMA-A461-X83M1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A461-X83M1TR-ND - Tape & Reel (TR) 516-HSMA-A461-X83M1CT-ND - Cut Tape (CT) 516-HSMA-A461-X83M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A461-X83M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,33750 € | 33,75 € |
| 500 | 0,28148 € | 140,74 € |
| 1.000 | 0,26310 € | 263,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24748 € | 494,96 € |
| 4.000 | 0,23422 € | 936,88 € |
| 6.000 | 0,22743 € | 1.364,58 € |
| 10.000 | 0,21975 € | 2.197,50 € |
| 14.000 | 0,21519 € | 3.012,66 € |
| 20.000 | 0,21074 € | 4.214,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

