
HSMA-A431-Z5WM1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A431-Z5WM1TR-ND - Tape & Reel (TR) 516-HSMA-A431-Z5WM1CT-ND - Cut Tape (CT) 516-HSMA-A431-Z5WM1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A431-Z5WM1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,34046 € | 170,23 € |
| 1.000 | 0,31902 € | 319,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30084 € | 601,68 € |
| 4.000 | 0,28541 € | 1.141,64 € |
| 6.000 | 0,27751 € | 1.665,06 € |
| 10.000 | 0,26858 € | 2.685,80 € |
| 14.000 | 0,26327 € | 3.685,78 € |
| 20.000 | 0,25810 € | 5.162,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

