
HSMA-A101-S00J1 | |
|---|---|
DigiKey Part Number | 516-2120-2-ND - Tape & Reel (TR) 516-2120-1-ND - Cut Tape (CT) 516-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A101-S00J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA T676-Q2T1-24-0-20-R18-Z | ams-OSRAM USA INC. | 15.333 | 475-LAT676-Q2T1-24-ZCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,19070 € | 19,07 € |
| 500 | 0,15622 € | 78,11 € |
| 1.000 | 0,14487 € | 144,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13000 € | 260,00 € |
| 4.000 | 0,12210 € | 488,40 € |
| 6.000 | 0,11805 € | 708,30 € |
| 10.000 | 0,11346 € | 1.134,60 € |
| 14.000 | 0,11074 € | 1.550,36 € |
| 20.000 | 0,10808 € | 2.161,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |









