Similar

HSMA-A100-Q00H1 | |
|---|---|
DigiKey Part Number | HSMA-A100-Q00H1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-Q00H1 |
Description | LED AMBER CLR 2PLCC SMD BOT ENT |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A100-Q00J1 | Broadcom Limited | 54.037 | 516-2119-1-ND | 0,43000 € | Similar |


