
HSM9-C680 | |
|---|---|
DigiKey Part Number | 516-HSM9-C680TR-ND - Tape & Reel (TR) 516-HSM9-C680CT-ND - Cut Tape (CT) 516-HSM9-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C680 |
Description | CHIP,R/ANGLE, ALGAAS,940NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.25V 70mA 0.5mW/sr @ 70mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm (920nm ~ 960nm) |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Orientation Side View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 70mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,82000 € | 8,20 € |
| 100 | 0,61350 € | 61,35 € |
| 500 | 0,52182 € | 260,91 € |
| 1.000 | 0,49183 € | 491,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45335 € | 1.360,05 € |
| 6.000 | 0,43381 € | 2.602,86 € |
| 9.000 | 0,42380 € | 3.814,20 € |
| 15.000 | 0,41250 € | 6.187,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

