
HSM9-C360 | |
|---|---|
DigiKey Part Number | 516-HSM9-C360TR-ND - Tape & Reel (TR) 516-HSM9-C360CT-ND - Cut Tape (CT) 516-HSM9-C360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C360 |
Description | EMITTER IR 940NM 70MA 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 4.4V 70mA 1mW/sr @ 70mA 65° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4.4V |
Manufacturer Broadcom Limited | Viewing Angle 65° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 70mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,96200 € | 9,62 € |
| 100 | 0,72450 € | 72,45 € |
| 500 | 0,61950 € | 309,75 € |
| 1.000 | 0,58519 € | 585,19 € |
| 2.000 | 0,55610 € | 1.112,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,50739 € | 4.566,51 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

