
HSM9-C280 | |
|---|---|
DigiKey Part Number | 516-HSM9-C280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM9-C280 |
Description | CHIP,TOP MT,ALGAAS,940NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.29V 70mA 1mW/sr @ 20mA 140° 0402 (1005 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.29V |
Manufacturer Broadcom Limited | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 0402 (1005 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,35208 € | 4.224,96 € |
| Unit Price without VAT: | 0,35208 € |
|---|---|
| Unit Price with VAT: | 0,41898 € |

