Infrared (IR) Emitter 940nm 1.4V 70mA 1mW/sr @ 70mA 140° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM9-C170

DigiKey Part Number
516-HSM9-C170TR-ND - Tape & Reel (TR)
516-HSM9-C170CT-ND - Cut Tape (CT)
516-HSM9-C170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM9-C170
Description
EMITTER IR 940NM 70MA 0805
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 70mA 1mW/sr @ 70mA 140° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSM9-C170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Broadcom Limited
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
70mA
Package / Case
0805 (2012 Metric)
Radiant Intensity (Ie) Min @ If
1mW/sr @ 70mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,82700 €8,27 €
1000,61850 €61,85 €
5000,52600 €263,00 €
1.0000,49576 €495,76 €
2.0000,47013 €940,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44840 €1.793,60 €
8.0000,43002 €3.440,16 €
12.0000,42060 €5.047,20 €
20.0000,40999 €8.199,80 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €