
HSM9-C120 | |
|---|---|
DigiKey Part Number | 516-HSM9-C120TR-ND - Tape & Reel (TR) 516-HSM9-C120CT-ND - Cut Tape (CT) 516-HSM9-C120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C120 |
Description | CHIP,R/ANGLE MT,ALGAAS,940NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 70mA 1mW/sr @ 70mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 945nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,50200 € | 50,20 € |
| 500 | 0,42414 € | 212,07 € |
| 1.000 | 0,39863 € | 398,63 € |
| 2.000 | 0,37699 € | 753,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35865 € | 1.434,60 € |
| 8.000 | 0,34312 € | 2.744,96 € |
| 12.000 | 0,33517 € | 4.022,04 € |
| 20.000 | 0,32620 € | 6.524,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

