HSM8-C350 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 9.000
Unit Price: 0,52092 €
Datasheet
Infrared (IR) Emitter 850nm 1.4V 70mA 3.4mW/sr @ 20mA 80° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM8-C350

DigiKey Part Number
516-4400-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSM8-C350
Description
CHIPTOP MTALGAAS850NM
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 70mA 3.4mW/sr @ 20mA 80° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Broadcom Limited
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
70mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
3.4mW/sr @ 20mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSM8-C360Broadcom Limited9.000516-HSM8-C360CT-ND0,52092 €MFR Recommended
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics