
HSM8-C170 | |
|---|---|
DigiKey Part Number | 516-HSM8-C170TR-ND - Tape & Reel (TR) 516-HSM8-C170CT-ND - Cut Tape (CT) 516-HSM8-C170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8-C170 |
Description | EMITTER IR 850NM 70MA 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 1mW/sr @ 70mA 145° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,62130 € | 62,13 € |
| 500 | 0,52840 € | 264,20 € |
| 1.000 | 0,49802 € | 498,02 € |
| 2.000 | 0,47227 € | 944,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45044 € | 1.801,76 € |
| 8.000 | 0,43197 € | 3.455,76 € |
| 12.000 | 0,42252 € | 5.070,24 € |
| 20.000 | 0,41185 € | 8.237,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

