
HSDL-9000 | |
|---|---|
DigiKey Part Number | 516-1269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSDL-9000 |
Description | SENSOR OPT 550NMAMB 6 SMD J LEAD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Logic 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Logic | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC |

