
HSCH-5314 | |
|---|---|
DigiKey Part Number | 516-2436-ND |
Manufacturer | |
Manufacturer Product Number | HSCH-5314 |
Description | RF DIODE SCHOTTKY 4V 150MW 07 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 150 mW 07 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | 16Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 07 | |
Base Product Number |

