RF Diode Schottky - Single 4V 150 mW 07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCH-5312

DigiKey Part Number
HSCH-5312-ND
Manufacturer
Manufacturer Product Number
HSCH-5312
Description
RF DIODE SCHOTTKY 4V 150MW 07
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 150 mW 07
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.15pF @ 0V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
16Ohm @ 5mA, 1MHz
Series
Power Dissipation (Max)
150 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Package / Case
2-SMD, Flat Leads
Diode Type
Schottky - Single
Supplier Device Package
07
Voltage - Peak Reverse (Max)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable