
HRPG-ASCA#54R | |
|---|---|
DigiKey Part Number | 516-HRPG-ASCA#54R-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-ASCA#54R |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 120 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 € | 57,14 € |
| 5 | 49,04000 € | 245,20 € |
| 10 | 45,90200 € | 459,02 € |
| 25 | 42,04000 € | 1.051,00 € |
| 50 | 39,31940 € | 1.965,97 € |
| 100 | 36,75910 € | 3.675,91 € |
| Unit Price without VAT: | 57,14000 € |
|---|---|
| Unit Price with VAT: | 67,99660 € |

