Rotary Encoder Optical 120 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-ASCA#54F

DigiKey Part Number
516-3944-ND
Manufacturer
Manufacturer Product Number
HRPG-ASCA#54F
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 120 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
120
Voltage - Supply
5V
Actuator Type
6mm Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,14000 €57,14 €
549,04000 €245,20 €
1045,90200 €459,02 €
2542,04000 €1.051,00 €
5039,31940 €1.965,97 €
10036,75910 €3.675,91 €
Manufacturers Standard Package
Unit Price without VAT:57,14000 €
Unit Price with VAT:67,99660 €